
This coaxial cable assembly features a 50R impedance and a maximum operating frequency of 6GHz. It has a length of 150mm and is designed for use in high-frequency applications. The assembly is shielded and has a normal polarity. It is available in bulk packaging with 5 units per package. The operating temperature range is from -40°C to 90°C.
Sign in to ask questions about the BEL 415-0104-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0104-150 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Gender Type A | Male |
| Impedance | 50R |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0104-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.