This 150mm coaxial cable assembly features a 50R impedance and a maximum operating frequency of 6GHz. It is designed for use in high-frequency applications and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The assembly is shielded and has a normal polarity, with a male plug connector on one end and a cable connector on the other. It is available in bulk packaging with 5 units per package.
BEL 415-0108-150 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Gender Type A | Male |
| Impedance | 50R |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.