BEL 425-00-00-872/PCS technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Series | SHS |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 425-00-00-872/PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.