Module DC-DC 1-OUT 3.3V 3A 12W 5-Pin
Checking distributor stock and pricing after the page loads.
BEL 48IMP12-03-7 technical specifications.
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |