
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) ZIF & LIF connector featuring 5 positions and 2 rows. This straight-orientation, panel/chassis mount component offers 10 wire entries with screw termination. Constructed with a black phenolic housing and steel terminals, it supports a maximum current rating of 15A and a voltage rating of 250V AC. Operating across a temperature range of -55°C to 300°C, it accommodates wire gauges up to 16AWG and has a 9.53mm pitch.
BEL 5-140 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Depth | 10.31mm |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 57.15mm |
| Material | Phenolic |
| Max Current Rating | 15A |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140 |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 22.23mm |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.