
General terminal block featuring 5 positions and 2 rows, designed for panel or chassis mounting with a bottom mounting style. This component offers a 20A current rating and a 250V AC voltage rating, utilizing brass contacts with tin plating and steel terminals. The black phenolic insulation material provides a UL94 V-1 flammability rating, and the unit operates within a temperature range of -55°C to 300°C. Termination is achieved via screw connections, supporting wire gauges up to 14AWG.
Sign in to ask questions about the BEL 5-141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5-141 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 2.938inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis |
| Mounting Style | BOTTOM |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 141 |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.125inch |
| Wire Gauge (Max) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 5-141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.