This Green Shielded RJ11 Modular Connector features a 4-core design and is suitable for through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is plated with gold and has a bronze contact material. It is available in a tray packaging with 63 units per package.
Sign in to ask questions about the BEL 5-1840406-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5-1840406-8 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-1840406-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.