Shielded, right-angle, through-hole modular connector featuring 8 positions loaded and 8 contacts made of gold-plated bronze. This single-port, single-row female connector has 4 cores per jack and a 2.54mm pitch, designed for telecom and datacom applications. Operating within a temperature range of 0°C to 70°C, it offers a compact module package with dimensions of 21.59mm (width/depth) and 18.41mm (length).
BEL 5-6605758-1 technical specifications.
| Package/Case | Module |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Gender | Female |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-6605758-1 to view detailed technical specifications.
No datasheet is available for this part.