
The BEL Mag45 Series RJ11 connector features a green and yellow color scheme, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a through hole mount and is shielded for electromagnetic interference protection. The connector is RoHS compliant and has a package quantity of 63 pieces per tray.
BEL 5-6605758-2 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-6605758-2 to view detailed technical specifications.
No datasheet is available for this part.
