This Green Shielded RJ11 Modular Connector features 8 positions and is designed for through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is RoHS compliant and has a gold contact plating with a bronze contact material. It is packaged in a tray with 63 units per package.
BEL 5-6605758-8 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Gender | Female |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-6605758-8 to view detailed technical specifications.
No datasheet is available for this part.