Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5-6610165-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Package Quantity | 28 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-6610165-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.