The 50-12SN-5 is a 24-position, 2-row through hole connector with bifurcated semi bellows contacts made of brass with gold plating. It has a glass insulation material and a black color. The connector is designed for use in temperatures ranging from -65°C to 105°C. It is packaged in bulk with 1000 pieces per package and has a card thickness of 0.071inch and a pitch of 0.156inch.
BEL 50-12SN-5 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Bifurcated Semi Bellows |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | Cardcon™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.