This 20-position female header is rated for 5A and 1800VAC dielectric withstanding voltage. It features a glass filled polyester insulator and solder termination. The header is designed for use in applications where high reliability is required, with a MIL-C-21097 reliability rating. It is suitable for use in a wide range of operating temperatures, from -65°C to 105°C. The header meets the UL 94V-0 flammability standard and has a tin plating thickness of 10μ.
BEL 50-20SN-9 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-21097 |
| Manufacturer Series | 50 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1800VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Contact Finish Termination | TIN |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 50-20SN-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.