Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Thru-Hole
Checking distributor stock and pricing after the page loads.
BEL 50-36SN-1R technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |