Sign in to ask questions about the BEL 54B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 54B technical specifications.
| Contact Material | Steel |
| Contact Plating | Cadmium |
| Flammability Rating | UL94 HB |
| Number of Poles | 5 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 54B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.