Telecom and Datacom Connector, 24 Contact(s), Male, Solder Terminal, Hole .099-.111, Plug
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 20u |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |