Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Wire Wrap Terminal, Socket
BEL 57-20240-WW4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE WRAP |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 20u |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.