.085 IN. (2.16MM) DENSITY MINIATURE RIBBON
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 77 |
| Rated Current (Signal) | 5 |
| Insulator Color | BLUE |
| Plating Thickness | 20u |
| REACH | Compliant |
| Military Spec | False |