Conn High Density SKT 50 POS ST Cable Mount 50 Terminal 1 Port
BEL 57-60500 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 50 |
| Plating | Zinc |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 57-60500 to view detailed technical specifications.
No datasheet is available for this part.