This 18-position rectangular connector features a brass contact material with a square shape and a tin-lead mating finish. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for IP67, waterproof, water-resistant, and dust-tight conditions. It is available in bulk packaging and is part of the SHS series.
Sign in to ask questions about the BEL 581-01-18-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 581-01-18-001 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | SHS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 581-01-18-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.