
This 30-position, 3-row connector features a 2.54mm pitch and female crimp termination. It has a current rating of 3A and meets the UL94 V-0 flammability rating. The connector is RoHS compliant and has an IP67 rating for protection against solid particles and water.
Sign in to ask questions about the BEL 581-01-30-041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 581-01-30-041 technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Cable |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 581-01-30-041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.