This 48-position, 3-row connector features a PBT insulation material and a brass contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for IP67, waterproof, water resistant, and dust tight. It is available in a bulk packaging and has a solder termination. The contact finish is tin-lead and the contact shape is square with a male pin type.
Sign in to ask questions about the BEL 581-01-48-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 581-01-48-003 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | SHS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 581-01-48-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.