The BEL 581-01-60-001 is a 60-position, 3-row rectangular header with a contact finish of tin-lead and a contact material of brass. It features a square contact shape and male pin contact type. The header is designed for through-hole mounting and has an insulation material of PBT. It is rated for operation between -40°C and 125°C and meets IP67, waterproof, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | SHS |
| Termination | Solder |
| RoHS | Not Compliant |