Conn Harness Connector F 60 POS ST Cable Mount
Checking distributor stock and pricing after the page loads.
BEL 581 01 60 002 technical specifications.
| Type | Harness Connector |
| Contact Gender | F |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.