
CINCH 5810160033 Non Metallic Enclosure, IP67, IP69K, ModICE, Modular, Polymer, Black, 56.13 mm, 189.2 mm, 172.7 mm
Checking distributor stock and pricing after the page loads.
BEL 581-01-60-033 technical specifications.
| Color | Black |
| Material | Polymer |
| Mount | External |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.