20-position, 2-row wire-to-board header with a 3.5mm terminal pitch. Features right-angle, side-entry, through-hole mounting for solder termination. Operates within a -40°C to 85°C temperature range, with a maximum current rating of 10A and a height of 40.9mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Height | 40.9mm |
| RoHS Version | 2011/65/EU |