40-position wire-to-board header with a 3.5mm terminal pitch, featuring a right-angle, side-entry body orientation. This through-hole mounted component utilizes solder termination and has a height of 40.9mm. Designed for board-to-board and mezzanine applications, it offers a two-row configuration for efficient interconnectivity.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 40.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |