Sign in to ask questions about the BEL 5MTP250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MTP250 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 2.22R |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MTP250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.