The BEL 5MTP375 is a thermistor with a voltage rating of 250V AC and a current rating of 375mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The thermistor is packaged in an axial lead wire configuration and is available in a quantity of 500 per bulk packaging. It meets CSA, CE, and cULus approvals.
BEL 5MTP375 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.06R |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.