The BEL 5MTP800 is a wirewound resistor with a current rating of 800mA and a maximum operating temperature of 125°C. It is packaged in an axial case and is suitable for through hole mounting. The resistor is approved for use in CSA, CE, and cULus applications and has a voltage rating of 250V AC. It is available in a bulk packaging quantity of 500 units.
Sign in to ask questions about the BEL 5MTP800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MTP800 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 800mA |
| DC Cold Resistance | 230mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MTP800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.