The 5SF2-R fuse from BEL has a DC cold resistance of 36mR and a maximum operating temperature of 125°C. It is designed for use in holder mount applications and is packaged in bulk. The fuse is compliant with RoHS regulations and has a voltage rating of 250V AC and 250V DC. It can handle a maximum current of 2A.
Sign in to ask questions about the BEL 5SF2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5SF2-R technical specifications.
| DC Cold Resistance | 36mR |
| Diameter | 5.1mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5SF |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5SF2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
