
The 5SFP8-R fuse from BEL features a voltage rating of 250V and a current rating of 8A. It has a power dissipation of 3.3W and is available in a package quantity of 500. The fuse is packaged in bulk and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the BEL 5SFP8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5SFP8-R technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| DC Cold Resistance | 7mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| RoHS Compliant | Yes |
| Series | 5SFP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5SFP8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
