
The 5ST200-R from BEL is a nickel-plated contact with a DC cold resistance of 2.9 ohms and a voltage rating of 250V. It operates within a temperature range of -55°C to 125°C and is packaged in bulk. The contact is lead-free and RoHS compliant. It is designed for holder mount applications.
BEL 5ST200-R technical specifications.
| Contact Plating | Nickel |
| DC Cold Resistance | 2.9R |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5ST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5ST200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
