The 5STP100-R is a lead free axial resistor with a current rating of 100mA and a maximum operating temperature of 125°C. It is packaged in bulk and features a power dissipation of 300mW. The resistor is approved by CSA, VDE, CE, cURus, CCC, SEMKO, and IMQ, and is compliant with RoHS regulations. It has a DC rated voltage of 250V and a DC cold resistance of 10.3 ohms.
Sign in to ask questions about the BEL 5STP100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5STP100-R technical specifications.
| Approvals | CSA, VDE, CE, cURus, CCC, SEMKO, IMQ |
| Package/Case | Axial |
| Current Rating | 100mA |
| DC Cold Resistance | 10.3R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | 5STP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5STP100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.