
The 5STP2-R resistor features a 5.5mm diameter axial package with tin, matte contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, making it suitable for a variety of applications. With a DC cold resistance of 30mR, this resistor is designed to handle high voltage ratings of up to 250V AC and DC.
Sign in to ask questions about the BEL 5STP2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5STP2-R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| DC Cold Resistance | 30mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | 5STP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5STP2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
