The BEL 5STP250-R resistor is a high-performance component designed for use in a variety of applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius, making it suitable for use in a range of environments. The resistor is available in a package quantity of 500 units, packaged in bulk for easy handling and storage. With a current rating of 250 milliamperes, this resistor is well-suited for applications requiring moderate to high current levels. Its DC cold resistance is 1.9 ohms, providing a stable and consistent performance. The BEL 5STP250-R resistor is also compliant with RoHS regulations, ensuring that it meets the highest standards for environmental responsibility. In addition, it has received approvals from a number of leading regulatory bodies, including CSA, VDE, CE, cULus, CCC, SEMKO, and IMQ.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 250mA |
| DC Cold Resistance | 1.9R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5STP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |