The 5STP400-R resistor from BEL is a 250-volt, 400-milliamperes axial lead-free through-hole resistor. It is designed for use in a variety of applications and is compliant with several international standards, including CSA, VDE, CE, cULus, CCC, SEMKO, and IMQ. The resistor operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius. It is available in bulk packaging, with 500 units per package. The 5STP400-R is suitable for through-hole mounting and features a lead-free finish.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 400mA |
| DC Cold Resistance | 820mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5STP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |