The 5STP500-R resistor from BEL features a voltage rating of 250V and is constructed with a lead-free axial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is suitable for through-hole mounting and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the BEL 5STP500-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5STP500-R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| DC Cold Resistance | 540mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5STP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5STP500-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.