The BEL 5STP630-R resistor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 630mA and a voltage rating of 250V DC. The resistor is packaged in a bulk quantity of 500 and is compliant with RoHS regulations. It has a power dissipation of 180mW and a DC cold resistance of 220mR.
Sign in to ask questions about the BEL 5STP630-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5STP630-R technical specifications.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO, IMQ |
| Package/Case | Axial |
| Current Rating | 630mA |
| DC Cold Resistance | 220mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| Series | 5STP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5STP630-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.