The BEL 5VT1.6 fuse features a 5.1mm diameter and a current rating of 1.6A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is designed for holder mount applications and is part of the 5VT series. It is not RoHS compliant and contains lead, but is approved by various regulatory bodies including UL, CSA, VDE, CE, and SEMKO.
Sign in to ask questions about the BEL 5VT1.6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5VT1.6 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Current Rating | 1.6A |
| DC Cold Resistance | 60mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5VT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5VT1.6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.