The 5VT4 resistor from BEL features a current rating of 4A and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a bulk packaging with 1000 units per package. It is not RoHS compliant and contains lead. The 5VT series resistor has a DC cold resistance of 16mR and a diameter of 5.1mm with a length of 0.787inch.
Sign in to ask questions about the BEL 5VT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5VT4 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Current Rating | 4A |
| DC Cold Resistance | 16mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5VT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5VT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.