The BEL 5VT8-R diode features a current rating of 8A and a maximum operating temperature of 125°C. It has a voltage rating of 250V AC and is lead free. The diode is available in bulk packaging and is designed for use in holder mount applications. It has a diameter of 5.1mm and a length of 0.787inch. The 5VT8-R operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the BEL 5VT8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5VT8-R technical specifications.
| Current Rating | 8A |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5VT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5VT8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.