
6-position, 2-row barrier terminal block with screw termination, designed for panel or chassis mounting. Features brass contacts with tin plating, a 30A current rating, and a 250V voltage rating. Constructed with a black phenolic insulation material, it operates across a wide temperature range from -55°C to 300°C and supports wire gauges up to 10AWG. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the BEL 6-142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 6-142 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-1 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 4.344inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 142 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.312inch |
| Wire Gauge (Max) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 6-142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
