
Conn Modular Jack F 20 POS 2.54mm Solder RA Thru-Hole 28 Terminal 2 Port
BEL 6368397-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 2 |
| Product Length (mm) | 19.77 |
| Product Depth (mm) | 28.12 |
| Product Height (mm) | 26.38 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL 6368397-1 to view detailed technical specifications.
No datasheet is available for this part.