Multi-Conductor Cable 4Conductors 28AWG Gray 500m
Checking distributor stock and pricing after the page loads.
BEL 65-TF254C technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Satin |
| Jacket Color | Gray |