Sign in to ask questions about the BEL 65-TF264M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 65-TF264M technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 2.5mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight, Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 65-TF264M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.