
CABLE MOD FLAT 8COND SLVR 1000
Checking distributor stock and pricing after the page loads.
BEL 65-TF268M technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Outside Diameter | 2.5mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight, Flat |
| RoHS | Compliant |
