
Barrier strip terminal block featuring 7 positions across 2 rows, designed for panel or chassis mounting. Rated for 250V and 20A, it utilizes brass contacts with tin plating and accepts wire up to 14AWG. The black phenolic housing offers a flammability rating of UL94 V-1 and operates within a temperature range of -55°C to 300°C.
BEL 7-141 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 3.812inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 141 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.125inch |
| Wire Gauge (Max) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 7-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.