The BEL 70IMX4-15-8 is a DC-DC converter with an output voltage of 15V and a maximum output current of 280mA. It has a maximum power dissipation of 4W and operates over a temperature range of -40°C to 85°C. The converter is available in a through-hole package and is not RoHS compliant.
BEL 70IMX4-15-8 technical specifications.
| Efficiency | 82% |
| Features | OVP, OTP, SCP |
| Height | 0.33inch |
| Isolation Voltage | 2kV |
| Length | 1.3inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Output Power | 4.2W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX4 |
| Voltage - Output 1 | 15V |
| Width | 0.79inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.