cable assembly, bnc plug to bnc plug, black rg58a/u cable, black boots, 25 feet
BEL 73-6300-25 technical specifications.
| Color | Black |
| Gender | Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 25foot |
| Mount | Cable |
| Polarity | Normal |
| RoHS | Compliant |
No datasheet is available for this part.